12 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 735,000 $ |
Informations produit
Aperçu du produit
785024-01 is an SCB-100A 100-pin female SCSI to the 100-pin female screw terminal, DIN rail, wall, and pane terminal block. The SCB-100A is a shielded I/O connector block for interfacing I/O signals to NI data acquisition devices with 100-pin connectors. Combined with shielded cables, the SCB-100A provides rugged and protected signal connectivity. It has a mechanical enclosure that features a magnetic removable lid and pinout diagrams. It also includes pane, wall, and DIN Rail mount options.
- Operating temperature range from 0°C to 70°C
Remarques
Not for use for measurements of MAINS circuits or Measurement Categories II, III, or IV.
Spécifications techniques
Terminal Block
SCB-100A
NI Test and Measurement Devices
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit