Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNI / EMERSON
Réf. Fabricant782849-01
Code Commande14AJ5615
Gamme de produitPCIe-1473R
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 15 semaine(s)
Informations produit
FabricantNI / EMERSON
Réf. Fabricant782849-01
Code Commande14AJ5615
Gamme de produitPCIe-1473R
Fiche technique
Product TypeFrame Grabber Reconfigurable Device
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA FamilyVirtex-5 LX110
For Use WithNI Machine Vision Products
Product RangePCIe-1473R
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
The PCIe-1473 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1473 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.
Spécifications techniques
Product Type
Frame Grabber Reconfigurable Device
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI Express
FPGA Family
Virtex-5 LX110
Product Range
PCIe-1473R
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit