2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Interface Modules
                                                                                                  Imprimer la page

                                                                                                  785964-01

                                                                                                  Interface Device, DeviceNet, C Series , sbRIO-9882, 1 Port, Board Only

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 785964-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant785964-01
                                                                                                  Code Commande14AJ6232
                                                                                                  Gamme de produitsbRIO-9882
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant785964-01
                                                                                                  Code Commande14AJ6232
                                                                                                  Gamme de produitsbRIO-9882
                                                                                                  Product TypeC Series DeviceNet Interface Module
                                                                                                  No. of Ports1 Port
                                                                                                  Data Rate1Mbps
                                                                                                  Bus Connector Type-
                                                                                                  Supported OS-
                                                                                                  For Use WithCompactRIO Systems
                                                                                                  Product RangesbRIO-9882
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  The sbRIO-9882 is a high-speed DeviceNet interface for developing applications with the NI-Industrial Communications for DeviceNet driver on CompactRIO hardware. DeviceNet is based on the CAN physical layer and increases strength and interconnectivity by specifying various parameters, such as the required cable length, connectors, and baud rates. DeviceNet is managed by the Open DeviceNet Vendors Association (ODVA). The sbRIO-9882 API does not have a LabVIEW FPGA interface. Instead, it features a common API that is used for PXI modules, PCI devices, and the CompactRIO module. The sbRIO-9882 is compatible with only CompactRIO systems. Non-enclosed modules are designed for OEM applications.

                                                                                                  Spécifications techniques

                                                                                                  Product Type

                                                                                                  C Series DeviceNet Interface Module

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  sbRIO-9882

                                                                                                  No. of Ports

                                                                                                  1 Port

                                                                                                  Bus Connector Type

                                                                                                  -

                                                                                                  For Use With

                                                                                                  CompactRIO Systems

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)