Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 6 205,000 $ |
Informations produit
Aperçu du produit
The PXIe-4304 is a filtered analogue input module for higher voltage measurements. The module offers the ability to select a digital filter per channel to provide extra filtering performance. You also can operate up to four different sample rates and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Spécifications techniques
Analog Input Module
24bit
-
-42V to 42V
NI PXI Controllers
No SVHC (08-Jul-2021)
5kSPS
32Channels
-
0°C to +55°C
PXIe-4304
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit