Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 4 350,000 $ |
Informations produit
Aperçu du produit
784178-01 is a PXIe-8398, Gen 3, x16 PXI remote control module. It enables control of a PXI Express chassis from an external host, such as a desktop PC, rackmount controller, or a separate chassis. Using a Gen 3 x16 PCI Express link, the PXIe-8398 provides up to 16GB/s of data transfer between the chassis and host over a copper cable connection. It is fully compatible with the PXI express hardware specification, revision 1.0; PICMG CompactPCI express EXP.0 R2.0 specification, and the PCI express external cable specification, revision 3.0. Approvals are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1.
- 3m maximum cable length, 2000 maximum altitude
- 3.3V power rail, 750mA typical current and 1.1A maximum current
- 5V power rail, 100mA typical current and 200mA maximum current
- 12V power rail, 1100mA typical current and 2300mA maximum current
- Pollution degree 2
- Ambient temperature range from 0°C to 55°C
- Dimension is 4.4inch × 6.9inch
Spécifications techniques
-
-
-
0°C to +55°C
PCIe
NI PXI Systems
Lead
-
-
4
NI PXI Chassis
-
PXIe-8398 Series
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit