| Quantité | Prix |
|---|---|
| 1+ | 33 042,600 $ |
Informations produit
Aperçu du produit
PXIe-LCR5100 is a 2MHz, PXI LCR meter bundle. The PXIe-4190 is an inductance, capacitance, and resistance (LCR) meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements to help you measure and test the LCR of electronic equipment. You can use the PXIe-4190 in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications, and it is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Voltage rating is ±40VDC bias
- 100mA maximum current
- 200 ohm resistance
Contenu
5-slot PXIe-1083 PXI chassis and the PXIe-4190 PXI LCR meter, D-SUB to BNC cable, a Thunderbolt cable, Power cable.
Spécifications techniques
-
PXIE-4190
-
Lead
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit