Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 4 285,000 $ |
Informations produit
Aperçu du produit
790594-01 is a PXIe-6353, 32 AI (16bit, 1.25MS/s), 4 AO (2.86MS/s), 48 DIO PXI multifunction I/O module. The PXIe‑6353 offers analog I/O, digital I/O, and four 32‑bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe‑6353 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Spécifications techniques
Multifunction I/O Module
16bit
4Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI PXI Controllers
To Be Advised
1.25MSPS
32Channels
48I/O's
0°C to +55°C
PXIe-6353
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit