| Quantité | Prix |
|---|---|
| 1+ | 26 087,400 $ |
Informations produit
Aperçu du produit
The PXIe-7868 features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of timing and synchronisation. With 18 analogue output channels connected directly to a Kintex-7 325T FPGA, you have ample space to design applications that require precise timing such as hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. The PXIe-7868 features a dedicated A/D converter (ADC) per channel for independent timing and triggering. This design offers multirate sampling and individual channel triggering, which are outside the capabilities of typical data acquisition hardware. The PXIe-7868 also includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
Spécifications techniques
Multifunction Reconfigurable I/O Module
16bit
18Channels
± 1V to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
1MSPS
6Channels
48I/O's
0°C to +55°C
PXIe-7868
Documents techniques (1)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit