2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Relay Modules
                                                                                                Imprimer la page

                                                                                                MCC USB-SSR24

                                                                                                I/O Module Interface Device, USB Solid State, 24 Relay, Monitor and Control SSR I/O Modules

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT MCC USB-SSR24
                                                                                                DIGILENT MCC USB-SSR24
                                                                                                DIGILENT MCC USB-SSR24
                                                                                                DIGILENT MCC USB-SSR24
                                                                                                DIGILENT MCC USB-SSR24
                                                                                                DIGILENT MCC USB-SSR24
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantMCC USB-SSR24
                                                                                                Code Commande62AK4544
                                                                                                Gamme de produitUSB-SSR Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+863,440 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                863,44 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantMCC USB-SSR24
                                                                                                Code Commande62AK4544
                                                                                                Gamme de produitUSB-SSR Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product TypeUSB Solid State I/O Module Interface Device
                                                                                                Contact Configuration-
                                                                                                No. of Relays24Relays
                                                                                                Bus Connector TypeUSB
                                                                                                Switching Voltage Max-
                                                                                                Switching Current Max-
                                                                                                Bandwidth-
                                                                                                For Use WithMonitor and Control SSR I/O Modules
                                                                                                Product RangeUSB-SSR Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                USB-SSR 24 is a 24 channel solid-state digital I/O USB device. USB-SSR24 provides mounting locations for 24 SSR modules. SSR digital I/O modules are relay control modules that provide 4000VRMS of optical isolation. Digital input modules sense AC/DC voltages from field devices and convert them to digital TTL signals. Digital output modules use TTL signals to switch and control AC/DC loads. Software support includes DAQami, an optional out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.

                                                                                                • Mounting rack for 24 SSR module(backplane is divided 2 groups of 8 modules & 2 groups of 4 modules)
                                                                                                • On-board switch to configure the module type for each module group
                                                                                                • On-board switch to configure the control logic polarity (active high or low) for each module group
                                                                                                • On-board switch to configure the power-up state for output modules
                                                                                                • Switch settings can be read back with software
                                                                                                • Independent LEDs at each module position to indicate the on/off status of each module
                                                                                                • USB-SSR24 is powered by an external 9V regulated power supply
                                                                                                • USB out and power out connections support powering and controlling multiple MCC USB devices
                                                                                                • Rugged enclosure that can mount on a DIN rail or on a bench

                                                                                                Contenu

                                                                                                USB-SSR 24, 9V power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

                                                                                                Spécifications techniques

                                                                                                Product Type

                                                                                                USB Solid State I/O Module Interface Device

                                                                                                No. of Relays

                                                                                                24Relays

                                                                                                Switching Voltage Max

                                                                                                -

                                                                                                Bandwidth

                                                                                                -

                                                                                                Product Range

                                                                                                USB-SSR Series

                                                                                                Contact Configuration

                                                                                                -

                                                                                                Bus Connector Type

                                                                                                USB

                                                                                                Switching Current Max

                                                                                                -

                                                                                                For Use With

                                                                                                Monitor and Control SSR I/O Modules

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit