2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Software Defined Radios
                                                                                                Imprimer la page

                                                                                                784039-01

                                                                                                Software Defined Radio, USRP-2900, 70MHz to 6GHz, 56 MHz Bandwidth, 1 I/O, USB 2.0, USB 3.0

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 784039-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784039-01
                                                                                                Code Commande27AJ2519
                                                                                                Gamme de produitUSRP-2900
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+2 970,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 970,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784039-01
                                                                                                Code Commande27AJ2519
                                                                                                Gamme de produitUSRP-2900
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Range70MHz to 6GHz
                                                                                                Bandwidth56MHz
                                                                                                FPGA Family-
                                                                                                No. of Input Channels1Channels
                                                                                                No. of Output Channels1Channels
                                                                                                Bus Connector TypeUSB 2.0, USB 3.0
                                                                                                Product RangeUSRP-2900
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                USRP‑2900 is a 70MHz to 6GHz USRP software defined radio device. It is a tunable RF transceiver with full-duplex operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. It is a reconfigurable RF device that includes a combination of host-based processors, FPGAs, and RF front ends. The USRP software defined radio device includes options that range from lower cost options with fixed FPGA personalities to high-end radios with a large, open FPGAs and wide instantaneous bandwidth. User also can use the NI USRP‑2900 for the communications applications like white space, broadcast FM, public safety, land-mobile, low-power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS.

                                                                                                • Wide selection of RF I/O, scalable for multichannel operation
                                                                                                • Easier FPGA programming, best-in-class hardware design
                                                                                                • 56MHz bandwidth, 1-channel

                                                                                                Spécifications techniques

                                                                                                Frequency Range

                                                                                                70MHz to 6GHz

                                                                                                FPGA Family

                                                                                                -

                                                                                                No. of Output Channels

                                                                                                1Channels

                                                                                                Product Range

                                                                                                USRP-2900

                                                                                                Bandwidth

                                                                                                56MHz

                                                                                                No. of Input Channels

                                                                                                1Channels

                                                                                                Bus Connector Type

                                                                                                USB 2.0, USB 3.0

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.