2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Software Defined Radios
                                                                                                Imprimer la page

                                                                                                784040-01

                                                                                                Software Defined Radio, USRP-2901, 70MHz to 6GHz, 56 MHz Bandwidth, 2 Input/Output, USB 2.0, USB 3.0

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 784040-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784040-01
                                                                                                Code Commande27AJ2520
                                                                                                Gamme de produitUSRP-2901
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+4 427,500 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                4 427,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant784040-01
                                                                                                Code Commande27AJ2520
                                                                                                Gamme de produitUSRP-2901
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Range70MHz to 6GHz
                                                                                                Bandwidth56MHz
                                                                                                FPGA Family-
                                                                                                No. of Input Channels2Channels
                                                                                                No. of Output Channels2Channels
                                                                                                Bus Connector TypeUSB 2.0, USB 3.0
                                                                                                Product RangeUSRP-2901
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                784040-01 is a USRP-2901, 2 channel, 70MHz to 6GHz, USRP software defined radio device. The USRP-2901 is a tunable RF transceiver with full-duplex, MIMO operation. It offers bus-powered connectivity with USB 3.0 or USB 2.0. You can also use the NI USRP-2901 for the following communications applications such as white space, broadcast FM, public safety, land-mobile, low- power unlicensed device (ISM) bands, sensor networks, amateur radio or GPS. This product is designed to meet the requirements of the following electrical equipment safety standards for measurement, control, and laboratory use: IEC 61010-1, EN 61010-1 and UL 61010-1, CSA C22.2 No. 61010-1.

                                                                                                • Bus connector: USB 2.0, USB 3.0
                                                                                                • Frequency step <1KHz (transmitter) and frequency step <1KHz (receiver)
                                                                                                • Maximum Pout is 20dBm (transmitter) and -15dBm maximum Pin (receiver)
                                                                                                • Gain range is 89.75dB (transmitter) and gain range is 76dB (receiver)
                                                                                                • 0.25dB gain step (transmitter) and 1dB gain step (receiver)
                                                                                                • 2.5ppm frequency accuracy (transmitter and receiver)
                                                                                                • 56MHz maximum instantaneous real-time bandwidth (transmitter and receiver)
                                                                                                • Ambient temperature is 23°C ±5°C
                                                                                                • Pollution degree 2
                                                                                                • Dimension is (L × W × H) 12.5cm × 9.4cm × 3.8cm (7.0in × 4.9in × 1.5in)

                                                                                                Spécifications techniques

                                                                                                Frequency Range

                                                                                                70MHz to 6GHz

                                                                                                FPGA Family

                                                                                                -

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Product Range

                                                                                                USRP-2901

                                                                                                Bandwidth

                                                                                                56MHz

                                                                                                No. of Input Channels

                                                                                                2Channels

                                                                                                Bus Connector Type

                                                                                                USB 2.0, USB 3.0

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.