2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. Software Defined Radios
                                                                                                Imprimer la page

                                                                                                783773-01

                                                                                                Software Defined Radio, USRP E310, 70 MHz to 6 GHz, 56 MHz Bandwidth, Xilinx Zynq 7020 SoC, USB

                                                                                                NI / EMERSON
                                                                                                NI / EMERSON 783773-01
                                                                                                NI / EMERSON 783773-01
                                                                                                NI / EMERSON 783773-01
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant783773-01
                                                                                                Code Commande27AJ2506
                                                                                                Gamme de produitUSRP E310
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant783773-01
                                                                                                Code Commande27AJ2506
                                                                                                Gamme de produitUSRP E310
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Range70MHz to 6GHz
                                                                                                Bandwidth56MHz
                                                                                                FPGA FamilyXilinx Zynq 7020 SoC
                                                                                                No. of Input Channels2Channels
                                                                                                No. of Output Channels2Channels
                                                                                                Bus Connector TypeUSB
                                                                                                Product RangeUSRP E310
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                783773-01 is a USRP E310 KIT. USRP E310 offers a portable stand-alone software defined radio platform designed for field deployment. The flexible 2×2 MIMO AD9361 transceiver from Analog Devices provides up to 56 MHz of instantaneous bandwidth and spans frequencies from 70 MHz – 6 GHz to cover multiple bands of interest. RF filter banks in both the transmitter and receiver front-end enhance selectivity. The baseband processor uses the Xilinx Zynq 7020 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU. The USRP E310 includes a rich set of peripherals such as an integrated GPS receiver for position awareness and time synchronization, as well as two host USB ports for extending storage, I/O, and communication options with off-the-shelf devices. Users can rapidly prototype and deploy designs for mobile and embedded applications with tight size, weight, and power requirements.

                                                                                                • 2×2 MIMO transceiver
                                                                                                • Xilinx Zynq 7020 SoC: 7 series FPGA with ARM cortex A9 866MHz dual-core processor
                                                                                                • Up to 10MS/s sample data transfer rate to ARM processor
                                                                                                • Synchronization with PPS time reference
                                                                                                • Integrated GPS receiver
                                                                                                • 9-axis inertial measurement unit
                                                                                                • Rich set of peripherals such as host USB and 1 gigabit Ethernet, OpenEmbedded build framework
                                                                                                • 133 x 68.2 x 26.4mm form factor
                                                                                                • USRP Hardware Driver™ (UHD) open-source software API version 3.8.0 or later
                                                                                                • RF Network on Chip (RFNoC™) FPGA development framework, GNU Radio support

                                                                                                Contenu

                                                                                                USRP E310, Power supply, 2x SMB-to-SMA adapter, 1 Gigabit Ethernet cable, USB2-to-microUSB cable, Imaged microSD card, Getting started guide.

                                                                                                Spécifications techniques

                                                                                                Frequency Range

                                                                                                70MHz to 6GHz

                                                                                                FPGA Family

                                                                                                Xilinx Zynq 7020 SoC

                                                                                                No. of Output Channels

                                                                                                2Channels

                                                                                                Product Range

                                                                                                USRP E310

                                                                                                Bandwidth

                                                                                                56MHz

                                                                                                No. of Input Channels

                                                                                                2Channels

                                                                                                Bus Connector Type

                                                                                                USB

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (3)

                                                                                                Drawing EN

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.