2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Software Defined Radios
                                                                                                  Imprimer la page

                                                                                                  786504-01

                                                                                                  Software Defined Radio, USRP N321, 3 MHz to 6 GHz, 200 MHz Bandwidth, Zynq

                                                                                                  NI / EMERSON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NI / EMERSON 786504-01
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant786504-01
                                                                                                  Code Commande27AJ2567
                                                                                                  Gamme de produitUSRP N321
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+38 010,500 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  38 010,50 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  NI / EMERSON
                                                                                                  FabricantNI / EMERSON
                                                                                                  Réf. Fabricant786504-01
                                                                                                  Code Commande27AJ2567
                                                                                                  Gamme de produitUSRP N321
                                                                                                  Frequency Range3MHz to 6GHz
                                                                                                  Bandwidth200MHz
                                                                                                  FPGA FamilyZynq
                                                                                                  No. of Input Channels2Channels
                                                                                                  No. of Output Channels2Channels
                                                                                                  Bus Connector Type-
                                                                                                  Product RangeUSRP N321
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  786504-01 is a USRP N321 networked software defined radio that provides reliability and fault-tolerance for deployment in large scale and distributed wireless systems. This is a high performance SDR that uses a unique RF design by Ettus Research to provide 2 RX and 2 TX channels in a half-wide RU form factor. Each channel provides up to 200 MHz of instantaneous bandwidth and covers an extended frequency range from 3 MHz to 6 GHz. The baseband processor uses the Xilinx Zynq-7100 SoC to deliver a large user programmable FPGA for real-time, low latency processing and a dual-core ARM CPU for stand-alone operation. Support for 1 GbE, 10 GbE, and Aurora interfaces over two SFP+ ports and 1 QSFP+ port enables high throughput IQ streaming to a host PC or FPGA coprocessor.

                                                                                                  • Remote management capability
                                                                                                  • Stand-alone (embedded) or host-based (network streaming) operation
                                                                                                  • Fully integrated and assembled (the USRP N310 does not support swappable daughtercards)
                                                                                                  • Host clock rates: 200, 245.76, and 250MS/s
                                                                                                  • Two SFP+ ports (1 gigabit Ethernet, 10 gigabit Ethernet, Aurora), RJ45 (1GbE)
                                                                                                  • Clock reference, PPS time reference
                                                                                                  • External RX, TX LO input ports, 1 Type A USB host port, 1 micro-USB port (serial console, JTAG)
                                                                                                  • Built-in GPSDO 
                                                                                                  • USRP Hardware Driver™ (UHD) open-source software API version 3.11.0 or later
                                                                                                  • RF Network on Chip (RFNoC™) FPGA development framework

                                                                                                  Contenu

                                                                                                  USRP N321, DC Power Supply (12V, 7A), 1 RJ45 – SFP+ Adapter, 1 Gigabit Ethernet Cat-5e Cable (3m), USB-A to Micro USB-B Cable (1m), Getting Started Guide, Ettus Research Sticker.

                                                                                                  Spécifications techniques

                                                                                                  Frequency Range

                                                                                                  3MHz to 6GHz

                                                                                                  FPGA Family

                                                                                                  Zynq

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  USRP N321

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  No. of Input Channels

                                                                                                  2Channels

                                                                                                  Bus Connector Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility