2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Ammeters
                                                                                                Imprimer la page

                                                                                                GLC-10000

                                                                                                Ammeter, AC / DC Current, Bench, 50µA, 500µA, 5mA, 50mA, 50µA, 500µA, 5mA, 50mA

                                                                                                GW INSTEK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GW INSTEK GLC-10000
                                                                                                GW INSTEK GLC-10000
                                                                                                GW INSTEK GLC-10000
                                                                                                GW INSTEK GLC-10000
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantGLC-10000
                                                                                                Code Commande72AK7915
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+5 611,430 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                5 611,43 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                GW INSTEK
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantGLC-10000
                                                                                                Code Commande72AK7915
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Ammeter FunctionAC / DC Current
                                                                                                Ammeter TypeBench
                                                                                                Current Measuring Range AC50µA, 500µA, 5mA, 50mA
                                                                                                Current Measuring Range DC50µA, 500µA, 5mA, 50mA
                                                                                                Ammeter Response Type-
                                                                                                Display Count-
                                                                                                No. of Digits / Alpha-
                                                                                                Ranging-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                GLC-10000 is a leakage current tester. It features 12 simulated human impedance networks that comply with related safety regulations so as to conduct leakage current tests for electric equipment under normal conditions or single fault conditions. These 12 simulated human impedance networks are comprised of networks for medical electrical equipment and general electric and electronic equipment to ensure that the product design and manufacture are in compliance with requirements of safety regulations including IEC, EN, UL, etc. It provides test requirements for most IT products, household appliances and other electronic and electric equipment, and even medical electronics in the measurement of leakage current (or touch current), including the required measurement network, measurement bandwidth of various current forms are all in compliance with the requirements of the latest version of the applicable regulations.

                                                                                                • Suitable for medical electrical and general electrical of leakage current measurement
                                                                                                • 7" touch pane with color LCD, external terminal for extension MD connection
                                                                                                • Measurement of maximum allowable leakage current is up to 50mA
                                                                                                • MD OUT terminal can be connected to an oscilloscope for convenient comparison of measured waveforms
                                                                                                • 30 sets memories for test parameter; 1000 sets memories for measured data
                                                                                                • Test parameter export/import function through USB host
                                                                                                • USB storage for measurement data/screen capture
                                                                                                • Dimension is 13.46inch (W) x 5.27inch (H) x 13.72inch (D)
                                                                                                • AC 100V~240V 10%, 50/60Hz, power consumption is maximum 50VA power supply

                                                                                                Contenu

                                                                                                Leakage current tester, Power cord x 1, Test lead (GTL-207A) x 2, CD x 1 (Complete user manual), Alligator clips (GLC-01) x 1 (Red x 2/Black x 2), Foil probe (GLC-02) x 1, Power Cord for EUT (GLC-03) x 1, Input and output terminal cover (GLC-04) x 1.

                                                                                                Spécifications techniques

                                                                                                Ammeter Function

                                                                                                AC / DC Current

                                                                                                Current Measuring Range AC

                                                                                                50µA, 500µA, 5mA, 50mA

                                                                                                Ammeter Response Type

                                                                                                -

                                                                                                No. of Digits / Alpha

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Ammeter Type

                                                                                                Bench

                                                                                                Current Measuring Range DC

                                                                                                50µA, 500µA, 5mA, 50mA

                                                                                                Display Count

                                                                                                -

                                                                                                Ranging

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit