2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  Imprimer la page

                                                                                                  4000D-24 W/6 LEAD

                                                                                                  AC AMMETER, HANDHELD, 0.2A-4000A, 24"

                                                                                                  AEMC INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AEMC INSTRUMENTS 4000D-24 W/6 LEAD
                                                                                                  AEMC INSTRUMENTS 4000D-24 W/6 LEAD
                                                                                                  AEMC INSTRUMENTS 4000D-24 W/6 LEAD
                                                                                                  FabricantAEMC INSTRUMENTS
                                                                                                  Réf. Fabricant4000D-24 W/6 LEAD
                                                                                                  Code Commande03AC0469
                                                                                                  Gamme de produitDigital FlexProbe 4000D Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  6 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+583,800 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  583,80 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  AEMC INSTRUMENTS
                                                                                                  FabricantAEMC INSTRUMENTS
                                                                                                  Réf. Fabricant4000D-24 W/6 LEAD
                                                                                                  Code Commande03AC0469
                                                                                                  Gamme de produitDigital FlexProbe 4000D Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeDigital FlexProbe 4000D Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Aperçu du produit

                                                                                                  The 4000D-24 W/6 LEAD from AEMC is a true-RMS 4000A Digital FlexProbe AC current probe with 6ft lead and 24inch sensor length. The 4000D can be used for TRMS AC current measurements and are rated at 600V CAT IV. The 4000D Digital FlexProbe available with a 24″ sensor has a measurement range starting at 1A and is designed for work in residential, commercial and light industrial applications. It can be used to check electrical distribution systems up to 4000A. Although a high-performance instrument, it remains very simple to use two buttons are all it takes to start the instrument, deactivate the auto power-off, HOLD the value on the display or store the maximum value (MAX HOLD). The values are read directly on the built-in 4000-count display. It is ergonomically designed for comfortable handheld use even when bulky gloves are required. The optional articulating, magnetic Multifix mounting system accessory makes it simple to hang on a wall, door, table edge or clip onto a belt.

                                                                                                  • TRMS AC current measurement of 40AAC, 400AAC, 4000AAC
                                                                                                  • Bandwidth is 10KHz to 3KHz
                                                                                                  • Easy access and measurement, even in confined spaces where access is difficult
                                                                                                  • 2 x 1.5AAA/LR3 batteries
                                                                                                  • Operating temperature range from 0°C to 50°C
                                                                                                  • Casing dimension is 100mm x 60mm x 20mm weight is 130g
                                                                                                  • Connection cable length is 2.62ft (0.8m)

                                                                                                  Applications

                                                                                                  Test & Measurement, HVAC, Industrial, Commercial

                                                                                                  Contenu

                                                                                                  4000D Digital FlexProbe, 6ft long lead.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  Digital FlexProbe 4000D Series

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (16-Jul-2019)
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
                                                                                                  Corporate Responsibility