| Quantité | Prix |
|---|---|
| 1+ | 259,920 $ |
Informations produit
Aperçu du produit
FLK-A3002 FC is a wireless AC/DC current module. It is designed to be used with the i410 or i1010 AC/DC current clamps (not included with module). The a3002 FC AC/DC current module wirelessly relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 thermal camera, PC via optional PC3000 FC adapter, Fluke Connect Mobile app). It connects the A3002 FC current module, or any of the other Fluke Connect remote modules, and reads the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. It performs for analysis with your PC and shares the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members. Safety compliances include protection to IEC 61010-1, 600V CAT IV / 1000V CAT III, 3rd edition pollution degree 2 and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Measuring range from 600A AC, 1000A DC
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Don't get bogged down while isolating intermittent electrical faults
- Work safely near electrical panels while wearing less PPE
- Testing 3-phase is now faster and cheaper
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Operating temperature range from -10°C to +50°C
- IP42 ingress protection (IP) rating, size (HxWxD) is 160 x 66 x 38mm
Contenu
A3002 True-RMS AC/DC current module, Magnetic hanging strap, Quick reference guide.
Spécifications techniques
Fluke Connect 3000 Series
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit