Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 556,800 $ |
Informations produit
Aperçu du produit
The 2110-120 is a Dual-display Digital Multimeter combines a comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The model 2110 is an unbeatable value for production, R&D and test engineers, scientists and students making a wide variety of measurements in portable, bench and system applications.
- Speed up to 50000 readings per second
- External BNC trigger lines
- 5-1/2 digit display
Applications
Test & Measurement, Hobby & Education, Portable Devices
Spécifications techniques
5.5
10A
0.1Gohm
10A
3 Years
-
USB
750V
DMM 2110 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
To Be Advised
Documents techniques (2)
Produits de remplacement pour 2110-120
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit