Digital Multimeters - Hand Held:
219 produit(s) trouvé(s)Trouvez une vaste gamme de Digital Multimeters - Hand Held dans Newark Électronique Canada. Nous stockons une large sélection de Digital Multimeters - Hand Held, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Fluke, Extech Instruments, Multicomp Pro, Triplett & Amprobe - Fluke.
Afficher
Acheteur
Ingénieur
Fabricant
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 70,070 $ | Total:70,07 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 100Mohm | 3 Years | Multicomp Pro Digital Meter | ||||
97AK5472 | EXTECH INSTRUMENTS | Each | 1+ 179,310 $ | Total:179,31 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | EX5xxA Series | |||
13AM5959 | Each | 1+ 953,530 $ | Total:953,53 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1.5kV | 1kV | 60A | 60A | 50Mohm | Limited Lifetime | - | ||||
Each | 1+ 81,710 $ 3+ 72,700 $ | Total:81,71 $ Min : 1 / Mult : 1 | AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 4 | - | 6000 | Auto, Manual | 50V | 50V | - | - | 60Mohm | 3 Years | Multicomp Pro Electronic Testers | |||||
97AK5477 | EXTECH INSTRUMENTS | Each | 1+ 339,160 $ | Total:339,16 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4.75 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | EX5xxA Series | |||
83AK3737 | B&K PRECISION | Each | 1+ 854,850 $ | Total:854,85 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | |||
GW INSTEK | Each | 1+ 194,600 $ | Total:194,60 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | - | GDM-500 Series | ||||
Each | 1+ 133,730 $ 5+ 131,400 $ 10+ 129,040 $ 20+ 126,690 $ | Total:133,73 $ Min : 1 / Mult : 1 | DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance | 3.5 | - | 2000 | Manual | 600V | 600V | 10A | - | 2Mohm | 2 Years | - | |||||
69AK4324 RoHS | Each | 1+ 17,530 $ 100+ 14,790 $ 250+ 13,780 $ 500+ 12,970 $ 1000+ 12,350 $ | Total:17,53 $ Min : 1 / Mult : 1 | DC Current, AC/DC Voltage, Diode, Resistance | 3.5 | Average | 1999 | Manual | 600V | 600V | 10A | - | 2Mohm | - | - | ||||
78AK5539 RoHS | EXTECH INSTRUMENTS | Each | 1+ 110,080 $ 3+ 108,120 $ | Total:110,08 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | 3.5 | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | 1 Year | EX400A Series | |||
GW INSTEK | Each | 1+ 104,250 $ | Total:104,25 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 999.9V | 999.9V | 9.99A | 9.99A | 99.99Mohm | - | GDM-500 Series | ||||
97AK5475 | EXTECH INSTRUMENTS | Each | 1+ 255,760 $ | Total:255,76 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temp, LoZ, LPF | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | EX5xxA Series | |||
83AK3735 | B&K PRECISION | Each | 1+ 795,080 $ | Total:795,08 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.75 | True RMS | 40000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | |||
Each | 1+ 157,800 $ 5+ 134,930 $ | Total:157,80 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | - | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 66Mohm | - | - | |||||
Each | 1+ 133,570 $ | Total:133,57 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | - | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | DMM 54 Series | |||||
47AK6184 | Each | 1+ 434,370 $ | Total:434,37 $ Min : 1 / Mult : 1 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 5 | True RMS | 2500 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | ||||
47AK6185 | Each | 1+ 477,800 $ | Total:477,80 $ Min : 1 / Mult : 1 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 5 | True RMS | 2500 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | ||||
SIFAM TINSLEY | Each | 1+ 278,000 $ | Total:278,00 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | True RMS | 5000 | Auto, Manual | 1kV | 1kV | 500mA | 500mA | 50Mohm | - | - | ||||
Each | 1+ 69,500 $ | Total:69,50 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | - | Average | 1999 | Manual | 700V | 700V | 10A | 10A | 200Mohm | - | - | |||||
SIFAM TINSLEY | Each | 1+ 69,500 $ | Total:69,50 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.83 | True RMS | 5999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | ||||
GW INSTEK | Each | 1+ 56,990 $ | Total:56,99 $ Min : 1 / Mult : 1 | DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | - | GDM-500 Series | ||||
SIFAM TINSLEY | Each | 1+ 104,250 $ | Total:104,25 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | - | - | 3999 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | - | ||||
Each | 1+ 34,750 $ | Total:34,75 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Resistance, Transistor Gain | - | Average | 1999 | Manual | 600V | 600V | 10A | 10A | 20Mohm | - | MS8221 Series | |||||
Each | 1+ 75,310 $ | Total:75,31 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 100Mohm | - | Multicomp Pro Digital Meter | |||||
Each | 1+ 607,420 $ | Total:607,42 $ Min : 1 / Mult : 1 | AC/DC Current, AC/DC Voltage, Battery, Capacitance, Continuity, Diode, Frequency, Resistance | - | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | Fluke Connect 3000 FC Series | |||||