2. Test & Measurement
                                                                                                3. Multimeters & Clamp Meters
                                                                                                4. Digital Multimeters - Hand Held
                                                                                                Imprimer la page

                                                                                                FLUKE-233

                                                                                                Wireless Digital Multimeter, Remote Display, 9999 Count, True RMS, Auto, Manual Range, 3.5 Digit

                                                                                                FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE FLUKE-233
                                                                                                FLUKE FLUKE-233
                                                                                                FLUKE FLUKE-233
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantFLUKE-233
                                                                                                Code Commande10R6966
                                                                                                Egalement appelé095969496612
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FLUKE
                                                                                                FabricantFLUKE
                                                                                                Réf. FabricantFLUKE-233
                                                                                                Code Commande10R6966
                                                                                                Egalement appelé095969496612
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
                                                                                                No. of Digits3.5
                                                                                                DMM Response TypeTrue RMS
                                                                                                Display Count9999
                                                                                                Range SelectionAuto, Manual
                                                                                                Voltage Measure DC Max1kV
                                                                                                Voltage Measure AC Max1kV
                                                                                                Current Measure DC Max10A
                                                                                                Current Measure AC Max10A
                                                                                                Resistance Measure Max40Mohm
                                                                                                Manufacturer Warranty3 Years
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Produits de remplacement pour FLUKE-233

                                                                                                5 produit(s) trouvé(s)

                                                                                                Aperçu du produit

                                                                                                The first Fluke digital multimeter with a detachable display is here. The 233 wireless remote DMM allows maintenance professionals to address an age-old problem - display positioning. The Fluke 233 can be used for even the most common meter measurements and is especially suited for those situations where display viewing is challenging.

                                                                                                • True-rms ac voltage and current for accurate measurements on non-linear signals
                                                                                                • Measure up to 1000 V ac and dc
                                                                                                • Measure up to 10 A (20 A for 30 seconds)
                                                                                                • 10,000 µF capacitance range
                                                                                                • Frequency to 50 kHz
                                                                                                • Built in thermometer conveniently allows you to take temperature readings
                                                                                                • Resistance, continuity and diode test
                                                                                                • Use as a conventional multimeter when the display is connected
                                                                                                • Auto power off Maximises battery life
                                                                                                • Easy to read display with large digits and bright backlight

                                                                                                Applications

                                                                                                Industrial, Maintenance & Repair, Test & Measurement

                                                                                                Contenu

                                                                                                Getting Started Manual (Printed), AA Batteries installed, Test leads, AC72 Alligator clips, 80BK-A Temperature Probe, CD-ROM (user manual & technical notes and application images)

                                                                                                Spécifications techniques

                                                                                                DMM Functions

                                                                                                AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature

                                                                                                DMM Response Type

                                                                                                True RMS

                                                                                                Range Selection

                                                                                                Auto, Manual

                                                                                                Voltage Measure AC Max

                                                                                                1kV

                                                                                                Current Measure AC Max

                                                                                                10A

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                No. of Digits

                                                                                                3.5

                                                                                                Display Count

                                                                                                9999

                                                                                                Voltage Measure DC Max

                                                                                                1kV

                                                                                                Current Measure DC Max

                                                                                                10A

                                                                                                Resistance Measure Max

                                                                                                40Mohm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                EOL Notices EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jun-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit