2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzers
                                                                                                Imprimer la page

                                                                                                SNYPER-LTEM (GL)

                                                                                                Network Analyzer, LCD, 4G/LTE Cat M, LTE NB IoT, & 2G/GSM, SNYPER Series

                                                                                                SIRETTA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SIRETTA SNYPER-LTEM (GL)
                                                                                                FabricantSIRETTA
                                                                                                Réf. FabricantSNYPER-LTEM (GL)
                                                                                                Code Commande37AJ0995
                                                                                                Gamme de produitSNYPER
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                20 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Consulter les heures limites
                                                                                                QuantitéPrix
                                                                                                1+1 225,910 $
                                                                                                5+1 190,140 $
                                                                                                10+1 170,430 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 225,91 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                SIRETTA
                                                                                                FabricantSIRETTA
                                                                                                Réf. FabricantSNYPER-LTEM (GL)
                                                                                                Code Commande37AJ0995
                                                                                                Gamme de produitSNYPER
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Display TypeLCD
                                                                                                Network Speeds-
                                                                                                Network Functionality4G/LTE Cat M, LTE NB IoT, & 2G/GSM
                                                                                                Product RangeSNYPER
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                SNYPER-LTEM Graphyte (GL) is a high performance, multilanguage network signal analyzer and cellular signal logger, dedicated to surveying and logging the 4G/LTE Cat M (GL), LTE NB IoT & 2G/GSM Global networks. The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Three types of survey can be performed to see if base-stations are present in the local vicinity: LTE Cat M, LTE NB IoT and 2G/GSM. Signal strength and cell parameters can be detected on LTE Cat M and on 2G/GSM. LTE NB IoT detects the presence of a cell and other cell parameters, though signal strength for NB IoT is not yet available. SNYPER-LTEM Graphyte can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This helps in identifying unreliable base-stations & intermittent cellular service which is not possible with spot surveys.

                                                                                                • 13 supported bands LTE (MHz), 4 supported bands GSM / GPRS (MHz)
                                                                                                • View LTE Cat M and 2G/GSM signal strength and cell parameters, view NB IoT cell parameters
                                                                                                • Omni-directional antenna: 700MHz to 2300MHz
                                                                                                • Presets for survey cycles(10) & survey intervals(12)
                                                                                                • Large easy to read LCD display
                                                                                                • Logical menus and operation
                                                                                                • Long life rechargeable battery
                                                                                                • USB download of device results to PC, USB car charger included
                                                                                                • Rugged and durable construction
                                                                                                • Supplied in a hard carrycase

                                                                                                Contenu

                                                                                                Network signal analyzer, Carry case with an antenna, USB cable, USB car charger, Power accessories.

                                                                                                Spécifications techniques

                                                                                                Meter Display Type

                                                                                                LCD

                                                                                                Network Functionality

                                                                                                4G/LTE Cat M, LTE NB IoT, & 2G/GSM

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Network Speeds

                                                                                                -

                                                                                                Product Range

                                                                                                SNYPER

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit