2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Network Analyzers
                                                                                                Imprimer la page

                                                                                                TNC950DX

                                                                                                Network Analyzer, TFT LCD Touch Screen, 1Gbps, PoE, DHCP, Gateway, DNS, Net Chaser Series

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PLATINUM TOOLS TNC950DX
                                                                                                FabricantPLATINUM TOOLS
                                                                                                Réf. FabricantTNC950DX
                                                                                                Code Commande52AC1367
                                                                                                Gamme de produitNet Chaser Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FabricantPLATINUM TOOLS
                                                                                                Réf. FabricantTNC950DX
                                                                                                Code Commande52AC1367
                                                                                                Gamme de produitNet Chaser Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Display TypeTFT LCD Touch Screen
                                                                                                Network Speeds1Gbps
                                                                                                Network FunctionalityPoE, DHCP, Gateway, DNS
                                                                                                Product RangeNet Chaser Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Net Chaser™ deluxe test kit an Ethernet speed certifier & network tester. It offers a complete solution to test and speed certify the data-carrying capabilities of Ethernet network cables up to 1Gb/s by testing for noise in the network, detecting faults in the cable wiring and ensuring that cables are able to support the speed capabilities of active equipment. The Net Chaser’s advanced discovery gives the clearest vision of network layout and interfaces between active components like servers, switches, routers, etc. All the information is collected, stored and ready for reporting.

                                                                                                • Port discovery, IPV4 support, network mapping, VLAN discovery and traceroute
                                                                                                • Front panel save and recall buttons
                                                                                                • Link light to identify location on a hub/switch/router port
                                                                                                • Verifies DHCP connectivity and DNS
                                                                                                • Discovers CDP and LLDP protocols
                                                                                                • BERT, SNR, skew and tone generation
                                                                                                • Measures and displays length for each pair in feet or meters
                                                                                                • Detects length to opens & shorts
                                                                                                • Verifies continuity for RJ45 and coax cables
                                                                                                • Saves test results and easily uploaded to a computer

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                Net Chaser™ main unit, Net Chaser™ active remote, Power supply (2), 4GB SD card, Micro USB cable, FTP patch cable, RJ45 port saver (2), Cable assembly (RJ45 to 8 way alligator clip (2)), F-Jack to BNC adapter(2), Hanging strap and clip (2), Hanging pouch, Protective hard case.

                                                                                                Spécifications techniques

                                                                                                Meter Display Type

                                                                                                TFT LCD Touch Screen

                                                                                                Network Functionality

                                                                                                PoE, DHCP, Gateway, DNS

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Network Speeds

                                                                                                1Gbps

                                                                                                Product Range

                                                                                                Net Chaser Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit