Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 395,570 $ |
Informations produit
Aperçu du produit
1430-125 is a 2-channel 14-bit Zmod digitizer module. The Digilent Zmod Digitizer is a SYZYGY™ compatible module containing a dual-channel ADC and the associated front end. The Zmod Digitizer is intended to be used with any SYZYGY™ compatible carrier board having the required capabilities. When coupled to a base board using the SYZYGY™ expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices. The simpler DC-coupled input and 60MHz anti-aliasing input filter improves immunity to stray RF radiation and the versatile and very low-jitter on-board clock generator enables acquisition at key rates, including 122.8 MHz often used in SDR applications.
- Single ended channel
- Input range: ±1 V, Absolute Resolution: 0.13 mV
- Sample rate (real time): 125 MS/s, max
- Input impedance of 1Mohm (5pF)
- Analog bandwidth: 60+MHz at -3dB, 20MHz at -0.5dB, 8MHz at -0.1dB
- Input protected to ±50V
Contenu
Zmod Digitizer 1430-125, Digilent custom packaging with protective foam.
Spécifications techniques
2 Channel
125MSPS
Digitizer
± 1V
-
1430-125 Zmod Digitizer, Digilent Custom Packaging With Protective Foam
-
60MHz
14bit
FBGA Boards
-
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit