Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantSCS
Réf. FabricantCTC022
Code Commande64X9822
Fiche technique
Accuracy %-
Meter Display TypeLCD
No. of Digits / Alpha4.75
Resolution - High Range Max-
Resolution - Low Range Max-
ReadingsElectric Field, RF Field Strength
External Height105mm
External Width65mm
External Depth32mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
The CTC022 from SCS is a 20KV ESD sensor connected with EM EYE meter which is capable of providing measurements for various parameters. The portable, easy to use EM EYE meter serves as a measuring instrument for most ESD signals. The EM EYE meter measures the magnitude of ESD events. This meter also estimates the events magnitude for CDM, HBM and MM models.
- Raw input resolution is 1mV (1mV to 15mV), 15mV (15mV-1500mV) (detection resolution of 1mV)
- Threshold (display) of 1Vto 10V, 10V to 990V
- Distance detection range from 1.3cm to 38.1cm
- ESD counter range from 0 to 32,767 counts (screen count)
- Adjustable brightness
- Auto-off-time
Applications
Test & Measurement
Spécifications techniques
Accuracy %
-
No. of Digits / Alpha
4.75
Resolution - Low Range Max
-
External Height
105mm
External Depth
32mm
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LCD
Resolution - High Range Max
-
Readings
Electric Field, RF Field Strength
External Width
65mm
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit