2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. Spectrum Analyzers
                                                                                                Imprimer la page

                                                                                                FPH-COM1P99

                                                                                                Spectrum Analyzer, Bench, Handheld, SMC100A Series, 2GHz to 4GHz, 294 mm, 202 mm, 76 mm

                                                                                                ROHDE & SCHWARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ROHDE & SCHWARZ FPH-COM1P99
                                                                                                ROHDE & SCHWARZ FPH-COM1P99
                                                                                                ROHDE & SCHWARZ FPH-COM1P99
                                                                                                ROHDE & SCHWARZ FPH-COM1P99
                                                                                                ROHDE & SCHWARZ FPH-COM1P99
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantFPH-COM1P99
                                                                                                Code Commande40AH2356
                                                                                                Gamme de produitSMC100A Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+21 801,290 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                21 801,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantFPH-COM1P99
                                                                                                Code Commande40AH2356
                                                                                                Gamme de produitSMC100A Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Spectrum Analyzer TypeBench, Handheld
                                                                                                Product RangeSMC100A Series
                                                                                                Test Frequency Range2GHz to 4GHz
                                                                                                External Height294mm
                                                                                                External Width202mm
                                                                                                External Depth76mm
                                                                                                Weight2.5kg
                                                                                                Manufacturer Warranty3 Years
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The FPH Spectrum Rider portable Spectrum Analyzer offers engineered performance and an ergonomic design at an affordable price. With excellent RF performance, it can capture weak signals with a DANL as low as –163dBm. This unit weighs less than six pounds and its battery lasts for six hours or more.

                                                                                                • Frequency range from 5KHz to 4GHz
                                                                                                • Frequency extensions via keycode to 31GHz
                                                                                                • Spectrum analysis for mobile communications, Radar and satellite communications and broadcasting
                                                                                                • Solid RF performance; DANL: typ. –163 dBm (10 MHz to 3 GHz, preamplifier on)
                                                                                                • TOI measurement: +10 dBm (f = 2.4 GHz)
                                                                                                • Backlit keypad, fast boot time, non-reflective display, small footprint, ruggedized housing
                                                                                                • Large color display with touch and gesture operation
                                                                                                • Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
                                                                                                • Features and options for various industries such as aerospace and defense, wireless communications, broadcasting, spectrum regulators and education
                                                                                                • Easy and cost-efficient upgrades of all options via software keycode
                                                                                                • 3-year warranty as standard (battery and accessories have one-year warranty)

                                                                                                Applications

                                                                                                Radio Interference, RF Test & Measurement, Test & Measurement, Test & Instrumentation

                                                                                                Contenu

                                                                                                In addition to the basic FPH unit, this specially configured unit includes the following factory pre-installed options: ▪FPH-B3/B4 Spectrum Analyzer Frequency Upgrade to 4GHz ▪FPH-B22 Spectrum Analyzer Preamplifier ▪FPH-K15 Interference Analysis ▪FPH-K16 Signal Strength Mapping Measurement Application ▪FPH-K7 Modulation Analysis ▪FPH-K9 Power Sensor Support ▪FPH-K19 Channel Power Meter ▪FPH-K29 Pulse Measurements with Power Sensor ▪FPH-K43 Receiver Mode and Channel Scanner Measurement Application

                                                                                                Spécifications techniques

                                                                                                Spectrum Analyzer Type

                                                                                                Bench, Handheld

                                                                                                Test Frequency Range

                                                                                                2GHz to 4GHz

                                                                                                External Width

                                                                                                202mm

                                                                                                Weight

                                                                                                2.5kg

                                                                                                Plug Type

                                                                                                -

                                                                                                Product Range

                                                                                                SMC100A Series

                                                                                                External Height

                                                                                                294mm

                                                                                                External Depth

                                                                                                76mm

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (16)

                                                                                                Quick Start Guide EN

                                                                                                Certificate of Conformity EN

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Operating Instructions EN

                                                                                                Miscellaneous EN

                                                                                                Software EN

                                                                                                Technical Notes & Articles EN

                                                                                                Handling Instructions EN

                                                                                                Enhanced Product Overview EN

                                                                                                Reference Manuals EN

                                                                                                Application Note 3 EN

                                                                                                Application Note 2 EN

                                                                                                Promotional Offers EN

                                                                                                Declaration of Conformity EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit