2. Test & Measurement
                                                                                                3. Source Measurement Units - SMUs
                                                                                                4. Benchtop SMUs
                                                                                                Imprimer la page

                                                                                                2510

                                                                                                Source Measure Unit SMU, SourceMeter, TEC, Digital PID Control, 50W

                                                                                                KEITHLEY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEITHLEY 2510
                                                                                                FabricantKEITHLEY
                                                                                                Réf. Fabricant2510
                                                                                                Code Commande59T7733
                                                                                                Gamme de produit2500 Series Optical SourceMeter
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+13 191,100 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13 191,10 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEITHLEY
                                                                                                FabricantKEITHLEY
                                                                                                Réf. Fabricant2510
                                                                                                Code Commande59T7733
                                                                                                Gamme de produit2500 Series Optical SourceMeter
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Product Range2500 Series Optical SourceMeter
                                                                                                Source Meter FunctionCurrent/Voltage Source
                                                                                                Source Voltage Range-
                                                                                                Output Power50W
                                                                                                Source Current Range-
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty3 Years
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 2510 series SourceMeter Source Measure Unit enhance Keithley’s CW (Continuous Wave) test solution for high speed LIV (light-current-voltage) testing of laser diode modules. The 50W bipolar instrument developed in close co-operation with leading manufacturers of laser diode modules for fibre-optic telecommunications networks. It is designed to ensure tight temperature control for the device under test. The model 2510 was the first in a line of highly specialized instruments created for telecommunications laser diode testing. It brings together Keithley’s expertise in high speed DC sourcing and measurement with the ability to control the operation of a laser diode module’s thermo-electric cooler or TEC (sometimes called a Peltier device) accurately.

                                                                                                • Designed to control temperature during laser diode module testing
                                                                                                • Compatible with a variety of temperature sensor inputs - Thermistors, RTDs and IC sensors
                                                                                                • Fully digital P-I-D control
                                                                                                • Maintains constant temperature, current, voltage and sensor resistance
                                                                                                • AC Ω measurement function verifies integrity of TEC
                                                                                                • Measures and displays TEC parameters during the control cycle
                                                                                                • 4-wire Open/short lead detection for thermal feedback element
                                                                                                • IEEE-488 and RS-232 interfaces
                                                                                                • Compact, half-rack design

                                                                                                Applications

                                                                                                Test & Measurement, Fibre Optics, Industrial

                                                                                                Remarques

                                                                                                Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Source Meter Function

                                                                                                Current/Voltage Source

                                                                                                Output Power

                                                                                                50W

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                2500 Series Optical SourceMeter

                                                                                                Source Voltage Range

                                                                                                -

                                                                                                Source Current Range

                                                                                                -

                                                                                                Manufacturer Warranty

                                                                                                3 Years

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit