Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantBLACK BOX
Réf. FabricantBDS-8FHA
Code Commande31AJ3256
Fiche technique
Temperature Min10°C
Temperature Max42°C
IR Resolution800 x 1280
Thermal Sensitivity (NETD)-
Field of View (H X V)32° x 32°
IR Focus Distance Min150cm
Image Capture Frequency-
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Aperçu du produit
Black Box Detection System (BDS) thermal detection kiosk uses advanced thermal detection and facial recognition technology to quickly scan body temperatures and provide access control. Combined with intuitive BDS Management software, the kiosk can identify potential safety threats and help mitigate large-scale exposure. It can be used with access gates and attendance systems for office buildings, schools, hotels, sporting events, transportation hubs, and countless other private and public spaces.
- Contactless temperature reading in less than a second
- Temperature accuracy of ±09° F (±05° C)
- Facial recognition-based access control with mask detection
- Integration with existing door or ticketing system
- On-screen visual warnings and LED light, with optional audio message
- Optional HDMI output for monitoring at a safe distance
- Designed to operate within FDA standards (IEC 80601-2-59:2017)
Contenu
1 x main unit, 1 x power adapter, 1 x floor mount stand.
Spécifications techniques
Temperature Min
10°C
IR Resolution
800 x 1280
Field of View (H X V)
32° x 32°
Image Capture Frequency
-
Product Range
-
Temperature Max
42°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
150cm
Manufacturer Warranty
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit