Informations produit
Aperçu du produit
Infrared cameras can help you identify potential problems before they become costly failures. Heat irregularities can be an early indicator of issues. The Fluke Ti400 offers exceptional image quality and features as well as the versatility needed for thorough inspection, troubleshooting, and maintenance. Proper focus is one of the most important aspects of thermal imaging, and it is the only thing that cannot be changed after an image has been saved. With most thermal imagers, a thermographer cannot control the imager’s point of target detection. But now with Fluke’s LaserSharp® Auto Focus, equipment inspections behind chain link fences and other obstacles are no longer an issue. The advanced focus technology of the Ti400 gives you confidence that you’re getting in-focus images every single time, and helps to eliminate inaccurate readings and rework.
- LaserSharp® Auto Focus uses a built in laser distance meter to pinpoint the target and capture a precisely focused image
- High temperature range (1200°C/2192°F) gives you the comfort of knowing your camera can adapt to future unknown applications
- IR Fusion® technology with AutoBlend™ mode blends visual and infrared images so you can see the details crucial to identifying potential problems
- Work more efficiently in the field with advanced features such as IR-PhotoNotes®, voice and text annotation, video recording, and remote control
- Fluke Connect® enabled so you can capture and share reliable data you can trust and trace
- Compatible with interchangeable smart lenses – 2x and 4x telephoto and wide angle – expand your view with no calibration required
- Voice recording and annotation gets additional details saved with the image file
- Optional interchangeable lenses for greater flexibility in additional applications
- 5MP industrial-performance digital camera for high definition image quality
- Included SmartView® and SmartView Mobile App Analysis and Reporting software
- AC and DC voltage measurements to 1000V
- AC and DC current with 0.01mA resolution
- Continuity, resistance, diode test, capacitance and frequency measurements
- MIN/MAX Recording
- CAT III 1000V, CAT IV 600V, IP54
Applications
Facility Maintenance, Predictive Maintenance, Building Diagnostics, Oil & Gas, Utilities, Test & Measurement, Imaging, Video & Vision, System Monitoring, Maintenance & Repair
Contenu
Ti400 60Hz Thermal camera, AC power supply & battery pack charger with mains adapters, 2 Li-ion smart battery packs, USB cable, HDMI video cable, SmartView® software available via free download, Hard carrying case, Soft transport bag, Adjustable hand strap, 3000 FC Wireless digital multimeter with 3 x AA batteries, 1 A3001 FC Module with 2 x AA batteries, 1 iFlex 10" coil, 1 Magnet/strap, 1-pair TL175 Test leads, 1-pair AC175 Alligator clips, C3003 3-compartment soft case, Information pack.
Spécifications techniques
-20°C
320 x 240
24° x 17°
60Hz
-
+1200°C
0.05°C
15cm
2 Years
No SVHC (15-Jun-2015)
Documents techniques (3)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit