Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 2 044,760 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
2 044,76 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTRIPLETT
Réf. FabricantIRTC800
Code Commande07AM6778
Fiche technique
Temperature Min-40°C
Temperature Max400°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.065K
Field of View (H X V)56° x 42°
IR Focus Distance Min11.8"
Image Capture Frequency9Hz
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Aperçu du produit
IRTC800 is a thermal imaging camera. It can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (2MP) that allows you to select infrared/visible light/picture in picture/fusion display modes. Infrared mode has a 320 x 240 pixels (76,800) thermal detector with ≤65mk Thermal Sensitivity (NETD).
- Temperature range from -40 to 752°F (-40 to 400°C)
- 11.8" (0.3m) focus-free
- 2MP (1600 x 1200) visible light resolution
- 5 manual spots, 3 rectangles, 3 circles, 1 line analyze, and auto hot/cold temperature markers
- Manual fusion (0 to 100%) controls the mix ratio between the infrared and visible image
- 3.5” (89mm) focus-free, color touchscreen display with 640 x 480 resolution
- Easy-to-use menu in 5 languages (English, Spanish, French, German, Russian)
- Real time clock/calendar
- On-screen picture gallery for viewing images, automatic power shutdown conserves battery life
- Dimension is 10.2 x 3.8 x 3.9”
Contenu
Thermal imager, Rechargeable Lithium Ion battery, SD card, USB cable.
Spécifications techniques
Temperature Min
-40°C
IR Resolution
320 x 240
Field of View (H X V)
56° x 42°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.065K
IR Focus Distance Min
11.8"
Manufacturer Warranty
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit