2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. Spring Loaded Contacts & Probes
                                                                                                  Imprimer la page

                                                                                                  A-S-C

                                                                                                  Contact, Connector, Test, PCB, Solder, Spring Loaded Probe, 1.27 mm, Point, 2 A, 5.84 mm, 0.7 oz

                                                                                                  EVERETT CHARLES TECH
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  EVERETT CHARLES TECH A-S-C
                                                                                                  FabricantEVERETT CHARLES TECH
                                                                                                  Réf. FabricantA-S-C
                                                                                                  Code Commande46F3775
                                                                                                  Gamme de produitA-S Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  EVERETT CHARLES TECH
                                                                                                  FabricantEVERETT CHARLES TECH
                                                                                                  Réf. FabricantA-S-C
                                                                                                  Code Commande46F3775
                                                                                                  Gamme de produitA-S Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Connector TypeSpring Loaded Probe
                                                                                                  Centerline Spacing1.27mm
                                                                                                  Connector Tip StylePoint
                                                                                                  Current Rating2A
                                                                                                  Overall Length5.84mm
                                                                                                  Spring Force Initial0.7oz
                                                                                                  Spring Force Working Travel1.3oz
                                                                                                  Product RangeA-S Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Aperçu du produit

                                                                                                  The A-S-C is an epoxy-mount Test Spring Probe made of gold-plated brass. It has gold-plated hardened beryllium copper plunger, gold-plated stainless steel spring and ball.

                                                                                                  • <30mΩ Electrical resistance

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Spécifications techniques

                                                                                                  Connector Type

                                                                                                  Spring Loaded Probe

                                                                                                  Connector Tip Style

                                                                                                  Point

                                                                                                  Overall Length

                                                                                                  5.84mm

                                                                                                  Spring Force Working Travel

                                                                                                  1.3oz

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Centerline Spacing

                                                                                                  1.27mm

                                                                                                  Current Rating

                                                                                                  2A

                                                                                                  Spring Force Initial

                                                                                                  0.7oz

                                                                                                  Product Range

                                                                                                  A-S Series

                                                                                                  Documents techniques (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility