2. Test & Measurement
                                                                                                3. Test Equipment Kits & Assortments
                                                                                                Imprimer la page

                                                                                                GRF-1300A

                                                                                                Bundle Kit, RF Trainer, 6 x RF Cable, 2 x Antenna, N to SMA Adapter, Power Card, Software CD, Book

                                                                                                GW INSTEK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GW INSTEK GRF-1300A
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantGRF-1300A
                                                                                                Code Commande83X6997
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+872,910 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                872,91 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                GW INSTEK
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantGRF-1300A
                                                                                                Code Commande83X6997
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsRF Trainer, 6 x RF Cable, 2 x Antenna, N to SMA Adapter, Power Card, Software CD, Experiment Book
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The GRF-1300A is a RF and Communication Training Kit features not only all functions of GRF-1300 RF training kit but also augments itself with mixer and bandpass filter. Users can better understand the characteristics of mixer and bandpass filter by operating scalar network analyser measurement which is produced by combining GSP-730 spectrum analyser, GRF-1300A RF communications trainer and USG signal generator.  The combination of USG signal generator and GRF-1300A mixer function can produce 2.4GHz AM and FM modulation signals. GRF-1300A bandpass filter can purify the output signals by filtering out harmonic and spurious produced by Mixer output signals.

                                                                                                • AM and FM modulation
                                                                                                • 5 ON/OFF switches and 5 test points to simulate 8 failure conditions for learning outcome test
                                                                                                • USB interface to provide remote control
                                                                                                • 870 to 920MHz RF frequency

                                                                                                Applications

                                                                                                Test & Measurement, Industrial

                                                                                                Contenu

                                                                                                RF trainer, RF cable x 6, Antenna x 2, N to SMA adaptor connector x 1 and Power cord x 1.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                RF Trainer, 6 x RF Cable, 2 x Antenna, N to SMA Adapter, Power Card, Software CD, Experiment Book

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit