Informations produit
Aperçu du produit
The AT-4004-A is an Advanced Wire Tracer with clamp-on attachment to inject a signal without making contact with bare wire. It locates and traces live and de-energized wires in walls, floors, plastic conduit, cable shields and computer cables, without interrupting power. You can also use it to find energized and de-energized wires, including broken and disconnected wires and pinpoint shorts and ground faults. It includes one universal transmitter that automatically switches to work with either energized or de-energized systems.
- Receiver is not position sensitive so it doesn't require rotation for accurate readings
- Pinpoints shorts, breakers, neutrals, broken wires and ground lines
- Does not interfere with sensitive electronic equipment, such as in hospitals and data centres
- Offers precise sensitivity adjustment
- Receiver short mode range - 20' in air from the traced wire under test conditions
- Receiver open mode range - 12' in air from the traced wire under test conditions
- 9 to 300VAC/DC Transmitter operating voltage range
- 32.786kHz Operating frequency
Applications
Test & Measurement
Contenu
CC-AT 4000 Hard shell carrying case, R-4000 Receiver, T-4000-A Transmitter, C2901 110V Pigtail - banana plug cord set, C2902 Alligator clips - banana plug cord set, MTL-G 25' (7.6m) Grounding test lead, VRC-320 Alligator clip for ground lead, A2202 Clamp-on transmitter accessory and User's manual.
Spécifications techniques
Alligator Clip, Cord Sets, Grounding Test Lead, Receiver, Transmitter, Users Manual
To Be Advised
AT-4000-A Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit