KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Test Equipment Kits & Assortments
                                                                                                Imprimer la page

                                                                                                VNA-VSB

                                                                                                Test Equipment Kit, VNA Learning/UFL Calibration Kit

                                                                                                MEGIQ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MEGIQ VNA-VSB
                                                                                                MEGIQ VNA-VSB
                                                                                                MEGIQ VNA-VSB
                                                                                                MEGIQ VNA-VSB
                                                                                                FabricantMEGIQ
                                                                                                Réf. FabricantVNA-VSB
                                                                                                Code Commande82AH0113
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+806,510 $
                                                                                                5+790,370 $
                                                                                                10+774,250 $
                                                                                                20+758,110 $
                                                                                                Prix pour :1 Kit
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                806,51 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MEGIQ
                                                                                                FabricantMEGIQ
                                                                                                Réf. FabricantVNA-VSB
                                                                                                Code Commande82AH0113
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsPCB w/Dual UFL Calibration Kit, Resonant Circuits, Filters, Antennas, Active Circuits
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                VNA Sandbox is a circuit board with many different experiments to demonstrate the features of VNAs in general and the VNA0440e in particular. It comes with a printed tutorial showing how to measure and explaining the results you see. It can also be used as a reference to verify the correct operation of a test setup. The VNA Sandbox is based on UFL connectors that are also used to measure consumer miniature RF circuits like mobile phones, Wi-Fi access points etc. it contains a dual calibration kit for quick calibration, which is supported by the VNA0440e software. This reduces a full 2-port calibration from 12 steps to only 4 steps. The lights on the front panel of the VNA0440e will guide through the calibration process. The board contains several 1-port impedances, 2-port passive circuits like attenuators and filters, two antennas and several active circuits that are measured using the bias generator.

                                                                                                • Use with any VNA
                                                                                                • Use up to 6GHz

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                PCB w/Dual UFL Calibration Kit, Resonant Circuits, Filters, Antennas, Active Circuits

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit