2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Current / Clamp Test Probes
                                                                                                Imprimer la page

                                                                                                N2821A

                                                                                                Current Probe, Keysight AutoProbe Interface, Keysight MBB Connectors, 5 A, 50 µA

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEYSIGHT TECHNOLOGIES N2821A
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantN2821A
                                                                                                Code Commande53W8385
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 7 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+8 490,010 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                8 490,01 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantN2821A
                                                                                                Code Commande53W8385
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Meter Side ConnectorKeysight AutoProbe Interface
                                                                                                Probe Side ConnectorKeysight MBB Connectors
                                                                                                Current Range Max5A
                                                                                                Current Range Min50µA
                                                                                                For Use WithKeysight Infiniium 9000 H-Series High-Definition Oscilloscopes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                As modern battery-powered devices and integrated circuits become more green and energy efficient, there is a growing need to make high-sensitivity, low-level current measurements to ensure the current consumption of these devices is in acceptable limits. The N2821A high-sensitivity probe is engineered to make high-dynamic-range, high-sensitivity measurements to meet today’s challenging current measurement needs. The ultra-sensitive N2821A AC/DC current probe can support measurements from 50uA to 5A on Keysight oscilloscopes. The N2821A interface uses a make-before-break (MBB) connector, allowing you to quickly probe multiple locations on your DUT without having to solder or unsolder the leads. The N2820A 2-channel current probe connects to two oscilloscope channels to provide simultaneous low- and high-gain views for wider dynamic range measurement, while the N2821A high-sensitivity 1-channel current probe provides one user-selectable view at a time.

                                                                                                • Bandwidth (-3 dB) is DC to 3MHz ( zoom-out channel) , DC to 500kHz (zoom-in channel)
                                                                                                • Dynamic range is 1,000:1, 60dB, gain is 300 ± 3%(zoom-in channel), 1.97 ± 3%(zoom-out channel)
                                                                                                • Operating temperature range from 0°C to +40°C
                                                                                                • Industry’s highest sensitivity, highest dynamic range AC/DC current probe
                                                                                                • Minimum current range of 50uA, Maximum current range of 5A
                                                                                                • Use selectable high- or low- gain view of the current waveform for normal dynamic range measurement
                                                                                                • New oscilloscope measurement current consumption over time (charge)

                                                                                                Contenu

                                                                                                High-sensitivity 1-channel current probe, 1 each 20mohm resistor sensor head, 5 each MBB headers, 1 each 100mohm resistor sensor head, 5 each MBB receptacles, 1 each user defined resistor sensor head, 1 each ground lead, 5 each twisted leads (22AWG) with sockets, 1 each screw driver, 5 each twisted leads (22AWG) without sockets, 1 each user guide manual (English).

                                                                                                Spécifications techniques

                                                                                                Meter Side Connector

                                                                                                Keysight AutoProbe Interface

                                                                                                Current Range Max

                                                                                                5A

                                                                                                For Use With

                                                                                                Keysight Infiniium 9000 H-Series High-Definition Oscilloscopes

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Probe Side Connector

                                                                                                Keysight MBB Connectors

                                                                                                Current Range Min

                                                                                                50µA

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                5 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit