KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Environmental Test Probes
                                                                                                Imprimer la page

                                                                                                CTK015

                                                                                                Environmental Test Probe, Electromagnetic Field, Multimeters, Oscilloscopes, Spectrum Analysers

                                                                                                SCS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCS CTK015
                                                                                                FabricantSCS
                                                                                                Réf. FabricantCTK015
                                                                                                Code Commande42M0732
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                Informations produit

                                                                                                SCS
                                                                                                FabricantSCS
                                                                                                Réf. FabricantCTK015
                                                                                                Code Commande42M0732
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Test Probe FunctionsElectromagnetic Field
                                                                                                For Use WithMultimeters, Oscilloscopes, Spectrum Analysers
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                CTK015 ScanEM® near-field probes for easy detection and measurement of electromagnetic emission. Due to their high spatial resolution, ScanEM probes can identify the exact source of electromagnetic emission down to a single component. Knowing the type of EM radiation is critical for solving emission problems. ScanEM probes can detect electric (E) and magnetic (H) fields. ScanEM probes fit in the palm of a hand and are easy to operate. Their small size allows scanning for EMI in very tight areas. Typical applications are PC board level EMC diagnostics, signal integrity, repair and service.

                                                                                                • Pinpoint exact sources of EMI, detect electric and magnetic fields separately
                                                                                                • Small size, self-contained, audio output, LED color bar
                                                                                                • Will not disturb circuit operation, level/squelch dial
                                                                                                • RF output to spectrum analyzer and oscilloscope, DC output to a multimeter
                                                                                                • Frequency response is 2MHz to 2GHz (E field), 1MHz to 1GHz (H field)
                                                                                                • Typical sensitivity is 10dBm/(V/m) (E Field), -20dBm/mA (H Field)
                                                                                                • Approximate dimension is 6.18 inch x 1.21inch x 0.76inch
                                                                                                • 5-LED color level bar, speaker audio indication

                                                                                                Contenu

                                                                                                One E field probe, One H filed probe, Plastic storage case, Batteries, User’s Guide, 6’ cable.

                                                                                                Spécifications techniques

                                                                                                Test Probe Functions

                                                                                                Electromagnetic Field

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Multimeters, Oscilloscopes, Spectrum Analysers

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit