Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantGW INSTEK
Réf. FabricantGLP-1A
Code Commande67T2640
Fiche technique
Product Range-
SVHCNo SVHC (17-Jan-2022)
Input Signal Frequency Max50MHz
Operating Voltage Range4VDC to 18VDC
Aperçu du produit
GLP-1A logic pulser can be used to perform in-circuit testing of TTL, CMOS, and many other logic devices at a maximum of 50MHz. The GLP-1A is enhanced with a logic probe function with a minimum detectable pulse width of 10ns, providing enough sensitivity for most applications. A Short 10sec pulse width assures that no damage will occur to circuits whilst testing. With a weight less than 50g, a non-slip grip and an external sync input, GLP-1A provides comfort and reliability for various troubleshooting tasks. Logic devices are TTL Logic 1<gt/>3V 0.25V, Logic 0<lt/>0.75V 0.25V, CMOS Logic 1<gt/>60%VCC 5%, Logic 0<lt/>15% VCC 5%.
- Combining a logic probe and pulser combined into one,Probe for troubleshooting digital circuits
- Operating voltage of 4VDC to 18VDC
- Pulser sync input impedance of 120Kohm
- Pulse rate of 0.5/400Hz switchable
- Pulse width of 10μsec
- Dimension is 0.708inch width x 8.267inch height x 0.708inch depth
- Probe for troubleshooting digital circuits
Spécifications techniques
Product Range
-
Input Signal Frequency Max
50MHz
SVHC
No SVHC (17-Jan-2022)
Operating Voltage Range
4VDC to 18VDC
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit