2. Test & Measurement
                                                                                                3. Test Leads & Test Probes
                                                                                                4. Test Lead / Probe Kits
                                                                                                Imprimer la page

                                                                                                HZ530.02

                                                                                                Probe Set, EMV Near Field, 1GHz, E Field, H Field & High Impedence Probes, SMA BNC Cable

                                                                                                ROHDE & SCHWARZ
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ROHDE & SCHWARZ HZ530.02
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantHZ530.02
                                                                                                Code Commande94Y5883
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantHZ530.02
                                                                                                Code Commande94Y5883
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit ContentsE-Field Probe, H-Field Probe, High Impedence Probe, BNC Cable, Power Cable, Manual, Carrying Case
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The HZ530.02 from Rohde & Schwarz is a near field probe set 3GHz for EMI diagnostics. The ideal toolkit for the investigation of RF electromagnetic fields. It is an indispensable for EMI pre-compliance testing during product development, prior to third party testing. The sets include 5 hand-held probes with built-in preamplifier covering the frequency range from less than 1MHz to approximately 3MHz. The probes of the basic set HZ540 include one magnetic field probe, one electric field probe and a high impedance probe. The HZ550 features an optional μ-magnetic field probe and an antenna. All probe outputs are matched to the 50 ohm inputs of spectrum analyzers or RF receivers. The probes are designed to assist in providing quick identification of signal sources. It can be used to diagnose emissions from circuit boards, integrated circuits, PC board edge runs, ground plane currents, ribbon cables, corner seams and similar interference sources.

                                                                                                • Locating radiated emission sources
                                                                                                • Localisation of EMI sensitive devices
                                                                                                • Checks on shielding effectiveness
                                                                                                • Diagnosis of radiated signals
                                                                                                • Identification of radiating components
                                                                                                • Nearfield probe set HZ550 consist of the basic set and the probes HZ554, HZ556

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                1 HZ540 basic set, 1 HZ554 magnetic field probe, 1 HZ556 active antenna, 1 SMA to N cable 1.2m.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                E-Field Probe, H-Field Probe, High Impedence Probe, BNC Cable, Power Cable, Manual, Carrying Case

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit