KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment Software
                                                                                                Imprimer la page

                                                                                                770121

                                                                                                Test Software, Standard, Download, Windows 10, Windows Server 2016

                                                                                                SCS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCS 770121
                                                                                                FabricantSCS
                                                                                                Réf. Fabricant770121
                                                                                                Code Commande63AK3420
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                                                                                                Informations produit

                                                                                                SCS
                                                                                                FabricantSCS
                                                                                                Réf. Fabricant770121
                                                                                                Code Commande63AK3420
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Software EditionStandard
                                                                                                License Type-
                                                                                                Media TypeDownload
                                                                                                Software Language-
                                                                                                Supported OSWindows 10, Windows Server 2016
                                                                                                For Use WithSCS 770044 Ground Master Monitor, 770066 EM Aware Monitor, 770067 / 770068 WS Aware Monitor
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                770121 is a static management program software is designed to be used with the Ground Monitor (770044), EM Aware Monitor (770066), WS Aware Monitor (770067, 770068) and the Ion Pro™ Benchtop Ionizer (770116, 770117) continuously monitor your entire ESD process control system throughout all stages of manufacturing, including worksurfaces, metal tools, operators, static fields, ESD events and ionizer performance.

                                                                                                • Web-based application offers remote access from tablet, laptop, desktop, smartphone on the network
                                                                                                • Structured as an application programming interface (API)
                                                                                                • Troubleshooting feature allows customers to input their own solutions for ongoing problems
                                                                                                • Translation feature offers the entire app translated to Spanish
                                                                                                • Monitor configuration adjust the limits for any device within the app

                                                                                                Spécifications techniques

                                                                                                Software Edition

                                                                                                Standard

                                                                                                Media Type

                                                                                                Download

                                                                                                Supported OS

                                                                                                Windows 10, Windows Server 2016

                                                                                                Product Range

                                                                                                -

                                                                                                License Type

                                                                                                -

                                                                                                Software Language

                                                                                                -

                                                                                                For Use With

                                                                                                SCS 770044 Ground Master Monitor, 770066 EM Aware Monitor, 770067 / 770068 WS Aware Monitor

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit