2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                2680A-APSW

                                                                                                License Key, Application Software Upgrade, 2640A & 2645A, 1586A, 2680A Data Acquisition Systems

                                                                                                FLUKE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FLUKE 2680A-APSW
                                                                                                FabricantFLUKE
                                                                                                Réf. Fabricant2680A-APSW
                                                                                                Code Commande31M7002
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FLUKE
                                                                                                FabricantFLUKE
                                                                                                Réf. Fabricant2680A-APSW
                                                                                                Code Commande31M7002
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeApplication Software
                                                                                                For Use WithFLUKE 2638A Hydra III Series, 2640A & 2645A NetDAQ, 1586A Super-DAQ, 2680A Data Acquisition Systems
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                DAQ control software has easy multi-unit configuration for the 2638A/05 120 Hydra Series III. Featuring full screen trend charting of up to 32 channels with zoom, print and scaling functions. It includes a built-in OPC server software for sharing Fluke DAQ data with popular client programs.

                                                                                                • Full screen trend charting of up to 32 channels with zoom, print and scaling functions
                                                                                                • Built-in OPC server software for sharing Fluke DAQ data with popular client programs
                                                                                                • Advanced trend display and viewing tools with print functions
                                                                                                • Logon security features
                                                                                                • Auto start on power interrupt settings
                                                                                                • Alarm logging history with acknowledgement features
                                                                                                • Four web clients for remote viewing and control of systems using secure login
                                                                                                • Automated email of alarm alerts
                                                                                                • Up to 2000-channel capability

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Application Software

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                FLUKE 2638A Hydra III Series, 2640A & 2645A NetDAQ, 1586A Super-DAQ, 2680A Data Acquisition Systems

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (15-Jun-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit