Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part No2680A-APSWCopy
Newark Part No.31M7002
Technical Datasheet
Accessory TypeApplication Software
For Use WithFLUKE 2638A Hydra III Series, 2640A & 2645A NetDAQ, 1586A Super-DAQ, 2680A Data Acquisition Systems
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
DAQ control software has easy multi-unit configuration for the 2638A/05 120 Hydra Series III. Featuring full screen trend charting of up to 32 channels with zoom, print and scaling functions. It includes a built-in OPC server software for sharing Fluke DAQ data with popular client programs.
- Full screen trend charting of up to 32 channels with zoom, print and scaling functions
- Built-in OPC server software for sharing Fluke DAQ data with popular client programs
- Advanced trend display and viewing tools with print functions
- Logon security features
- Auto start on power interrupt settings
- Alarm logging history with acknowledgement features
- Four web clients for remote viewing and control of systems using secure login
- Automated email of alarm alerts
- Up to 2000-channel capability
Technical Specifications
Accessory Type
Application Software
Product Range
-
For Use With
FLUKE 2638A Hydra III Series, 2640A & 2645A NetDAQ, 1586A Super-DAQ, 2680A Data Acquisition Systems
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate