2. Test & Measurement
                                                                                                3. Test Software & Upgrades
                                                                                                4. Test Equipment License Key Upgrades
                                                                                                Imprimer la page

                                                                                                E36150ADVU

                                                                                                Test License Key Upgrade, Advance Features of Scope View and AWG Capabilities

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KEYSIGHT TECHNOLOGIES E36150ADVU
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantE36150ADVU
                                                                                                Code Commande53AK8193
                                                                                                Gamme de produitE36150 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+837,900 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                837,90 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricantKEYSIGHT TECHNOLOGIES
                                                                                                Réf. FabricantE36150ADVU
                                                                                                Code Commande53AK8193
                                                                                                Gamme de produitE36150 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeAdvance Features of Scope View and AWG Capabilities
                                                                                                For Use WithKeysight E36150 Series Power Supplies
                                                                                                Product RangeE36150 Series
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                E36150ADVU is an advance feature of Scope View and AWG capabilities. The E36150 series offers an upgrade option E36150ADVU to provide scope view features that function as a built-in oscilloscope. The scope view is a great tool to capture the in-depth details of current, voltage and power waveforms in the time domain. This enables precise analysis of dynamic transient behaviors, including pulses of current loading, peak demands, dropouts, rise times and other DC transients and disturbances in your DUT. The arbitrary waveform generator (AWG) is included in the E36150ADVU upgrade option that enhances the LIST mode programming functionality from 100 to 512 set points as well as allowing arbitrary waveform output. The users can precisely modulate the DC power output by defining each point of the voltage or current waveforms. You can define up to 512 set points with configurable dwell time, thus allowing you to simulate or emulate specific application scenarios easily.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Advance Features of Scope View and AWG Capabilities

                                                                                                Product Range

                                                                                                E36150 Series

                                                                                                For Use With

                                                                                                Keysight E36150 Series Power Supplies

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (17-Jan-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.