| Quantité | Prix |
|---|---|
| 1+ | 356,410 $ |
| 10+ | 330,950 $ |
| 25+ | 319,200 $ |
| 50+ | 307,460 $ |
| 100+ | 293,740 $ |
Informations produit
Aperçu du produit
CQT 2000 is a Core® portable compact balance. It is suitable for easy operation and precision performance, it offers the best value for basic weighing tasks in most settings. Created to withstand field and laboratory environments, the Core is constructed of sturdy ABS housing that is easy to clean and protects the balance from spills. An integrated ShockProtect® feature safeguards the load cell, which means the Core can tolerate overloads without damage to weighing mechanisms. For added security, a built-in slot for Kensington-type lock and cable help prevent theft. An innovative, space-saving stackable design makes storage simple. It is suitable for weighing compounds in science classrooms, samples at a field lab, ingredients in food labs and specimens at veterinary offices. The Core includes a convenient weigh-below hook, facilitating below-balance weighing for tasks requiring density and specific gravity measurements. It is used in application like weighing.
- 2000g capacity, 1g readability, 1g repeatability (S.D), 1g linearity (+/-)
- 2sec stabilization time, backlit LCD with 18mm -high digits display
- 12VAC 50/60Hz 150mA adapter / 6 x AA batteries (power supply)
- ABS plastic housing, vivid, backlit LCD easily visible in any lighting conditions
- Programmable backlight can be set to "always on," "always off" or "light only when weighing"
- Color-coded keys facilitate quick recognition of the most frequently used buttons
- Auto power-off to save energy, hook included for weighing below the balance
- Zero-tracking feature ensures display returns to zero reading
- Audible overload alarm warns when capacity is exceeded
- Operating temperature range from 0°C to 40°C, overall dimension is 6.7'' x 9.8'' x 3.1'' (wxdxh)
Spécifications techniques
Precision
1g
No SVHC (23-Jan-2024)
2kg
Core Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit