2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Weighing Scales
                                                                                                  Imprimer la page

                                                                                                  PTSPLUS 5000A

                                                                                                  Weighing Scale, Pallet Truck, 2000kg Max Load Weight, 0.5kg Resolution, PTSplus Series

                                                                                                  ADAM EQUIPMENT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADAM EQUIPMENT PTSPLUS 5000A
                                                                                                  FabricantADAM EQUIPMENT
                                                                                                  Réf. FabricantPTSPLUS 5000A
                                                                                                  Code Commande79AK8670
                                                                                                  Gamme de produitPTSplus Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+4 275,460 $
                                                                                                  3+4 113,100 $
                                                                                                  5+4 031,920 $
                                                                                                  10+3 950,750 $
                                                                                                  25+3 815,440 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4 275,46 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ADAM EQUIPMENT
                                                                                                  FabricantADAM EQUIPMENT
                                                                                                  Réf. FabricantPTSPLUS 5000A
                                                                                                  Code Commande79AK8670
                                                                                                  Gamme de produitPTSplus Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Balance / Scale TypePallet Truck
                                                                                                  Load Weight Max2000kg
                                                                                                  Resolution (g)500g
                                                                                                  Product RangePTSplus Series
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  PTSPLUS 5000A is a PTSplus pallet truck scale. It is designed for commercial and industrial use. It offers the durability and convenience needed in commercial and industrial settings. PTSplus facilitates the transport of items from one place to another in warehouses, shipping departments or on production floors. This scale is equipped with steel pallet forks, non-marring polyurethane wheels, and a zero-radius pivoting handle. The display changes color to indicate if weight is over, under or within preset limits to simplify check weighing applications. With a bright LCD that is easily visible in different lighting levels, the PTSplus offers a wide range of features and functions to provide fast, accurate results. It is used in applications such as weighing, parts counting, percentage weighing, check weighing, dynamic / animal weighing.

                                                                                                  • 5000lb / 2000Kg maximum capacity, 1lb / 0.5Kg readability
                                                                                                  • 2lb / 1Kg repeatability (S.D.), 1Kg linearity (+/-), RS-232 interface, 2sec stabilization time
                                                                                                  • External calibration allows for verification and adjustment with weights
                                                                                                  • Backlit LCD with 1.6” / 40mm-high digits display, overall dimension is 26.5'' x 60'' x 46” (wxdxh)
                                                                                                  • Mild steel base, IP67 rated indicator housing, operating voltage range from -10°C to 40°C
                                                                                                  • Splash-proof housing, keypad and display are easy to clean
                                                                                                  • Vivid, backlit LCD easily visible in any lighting conditions, wheels swivel, allowing easy movement
                                                                                                  • Programmable backlight can be set to “always on,” “always off” or “light only when weighing”
                                                                                                  • Zero-tracking feature ensures display returns to zero reading
                                                                                                  • Programmable auto power-off to save energy, check weighing with audible alarm

                                                                                                  Spécifications techniques

                                                                                                  Balance / Scale Type

                                                                                                  Pallet Truck

                                                                                                  Resolution (g)

                                                                                                  500g

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Load Weight Max

                                                                                                  2000kg

                                                                                                  Product Range

                                                                                                  PTSplus Series

                                                                                                  Documents techniques (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility