2. Tools & Production Supplies
                                                                                                3. Prototyping Tools & Breadboards
                                                                                                4. Prototyping Boards
                                                                                                Imprimer la page

                                                                                                EVAL-HSOPAMP-E-1RZ

                                                                                                Evaluation Board, 8-Lead LFCSP Operational Amplifiers

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-HSOPAMP-E-1RZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-HSOPAMP-E-1RZ
                                                                                                Code Commande50AK1416
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+37,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                37,55 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-HSOPAMP-E-1RZ
                                                                                                Code Commande50AK1416
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeBreadboard / Prototype Board
                                                                                                Board Material-
                                                                                                Hole Diameter-
                                                                                                External Height-
                                                                                                External Width-
                                                                                                Board Thickness-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-HSOPAMP-E-1RZ is an evaluation board for single, high speed operational amplifiers (8-lead SOIC with dedicated feedback pin and exposed paddle). 8-lead standard small outline package (SOIC), with a dedicated feedback pin and an exposed paddle, evaluation board is designed to aid in the evaluation of single, high speed operational amplifiers. The evaluation board is a bare board (that is, there are no components soldered to the board) that enables users to quickly prototype a variety of operational amplifier circuits, which minimizes risk and reduces time to market. The evaluation board supports any of the Analog Devices, Inc., single, high speed operational amplifiers in an 8-lead SOIC package with a dedicated feedback pin and an exposed paddle. The 4-layer evaluation board accepts edge-mounted subminiature version A (SMA) connectors on both inputs and outputs, which allows efficient and quick connection to test equipment or other circuitry.

                                                                                                • Enables quick breadboarding/prototyping
                                                                                                • User defined circuit configuration
                                                                                                • Edge mounted subminiature Version A (SMA) connector provisions
                                                                                                • Easy connection to test equipment and other circuits
                                                                                                • Uses a variety of surface mount technology (SMT) component case sizes: 0402, 0508, 0603 and 7343

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Breadboard / Prototype Board

                                                                                                Hole Diameter

                                                                                                -

                                                                                                External Width

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Board Material

                                                                                                -

                                                                                                External Height

                                                                                                -

                                                                                                Board Thickness

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit