Informations produit
Aperçu du produit
ATSTK600-SC11 is a generic STK600 socket card for SOIC14/20/24/32 wide. The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Generic socket card for devices in TQFP32 package, 0.8 pitch, 7x7 body size
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for some of the megaAVR, tinyAVR series MCU devices
- Require routing card and a STK600 motherboard to support the selected device
Applications
Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation
Spécifications techniques
14/20/24/32-WSOIC
-
megaAVR Series
-
-
No SVHC (25-Jun-2025)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit