2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  Imprimer la page

                                                                                                  T0053452299

                                                                                                  Soldering Rework Station, 70 W, 240 VAC, US Type Plug

                                                                                                  WELLER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  WELLER T0053452299
                                                                                                  WELLER T0053452299
                                                                                                  WELLER T0053452299
                                                                                                  FabricantWELLER
                                                                                                  Réf. FabricantT0053452299
                                                                                                  Code Commande53AK8856
                                                                                                  Gamme de produitWXsmart Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  4 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+1 138,070 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1 138,07 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  WELLER
                                                                                                  FabricantWELLER
                                                                                                  Réf. FabricantT0053452299
                                                                                                  Code Commande53AK8856
                                                                                                  Gamme de produitWXsmart Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC240V
                                                                                                  Heat Temperature Max-
                                                                                                  Output Power70W
                                                                                                  Kit ContentsWeller WXSmart Soldering Rework Station
                                                                                                  Product RangeWXsmart Series
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Aperçu du produit

                                                                                                  T0053452299 is a WXair rework module (US/MX/J B) with 1 air and 1 vacuum channel that turns your 2-channel WXsmart soldering station into a full all-in-one rework station. No other soldering station is ever needed, all soldering, desoldering, and hot air applications, from smallest to largest components, are covered with the WXsmart platform. Hot air and vacuum channels operate independently from an external air pressure supply. Combining hot air & desoldering in just one module saves space on the workbench and avoids high investment costs. This is designed to be stackable, a WXsmart soldering station can easily be stacked on top of a WXair rework module, keeping your workbench clean and organized. Exchangeable filters extend the pump's lifetime and can be changed quickly and easily within seconds. Tool compatibility is WXDP 120 desoldering iron with 120W for horizontal use and vertical use and WXHAP 200 hot air iron with 200W.

                                                                                                  • WXair upgrades a WXsmart soldering station to a full all-in-one rework station
                                                                                                  • Mains supply voltage range from 100 to 240VAC, 50/60Hz
                                                                                                  • I, antistatic housing-safety class
                                                                                                  • T4A fuse, 70kPA maximum vacuum, 1 l/min maximum quality supplied
                                                                                                  • More space on your workbench, backwards compatibility for maximum flexibility
                                                                                                  • Connect WXair rework module to the WXsmart soldering station quickly and easily with a RS232 cable
                                                                                                  • Fast and easy station set-up
                                                                                                  • WXair rework module and all the connected tools are fully ESD safe
                                                                                                  • Ambient temperature range from 10°C to 40°C, dimensions L x W x H is 7.75 x 6.02 x 3.38inch
                                                                                                  • Dimensions L x W x H is 7.75 x 6.02 x 3.38inch

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage VAC

                                                                                                  240V

                                                                                                  Output Power

                                                                                                  70W

                                                                                                  Product Range

                                                                                                  WXsmart Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Heat Temperature Max

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Weller WXSmart Soldering Rework Station

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Dec-2015)