Informations produit
Aperçu du produit
BC513C is a rail system oval bucket module. It is an ecosystem that will revamp the way a Lineman works. It allows Lineman to customize their workspace, just like other professionals customize their office space. This will be ''the Lineman's office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties to withstand work conditions from 32 to 52°C. An assortment of modules are available to customize each workstation to fit the tools needed for the job. It helps to keep all of user tools in arms reach at any altitude. Connects to the bucket work center rail system and holds a wide variety of lineman hand tools, power tools, and hardware. It is positioned on the outside of an aerial bucket with optimal height to easily access tools.
- Finger grip for easy removal from inside of the aerial bucket
- Made with impact resistant nylon to stand up to tough working conditions
- Connects to the bucket work center wall assembly rail system
- Polyester, HDPE, aluminum, impact modified nylon material
- Black/orange/gray color
- 14.5'' overall length, 10.8'' overall height, 7.5'' overall width
Remarques
Outside bucket use only.
Spécifications techniques
Black , Orange , Gray
274.32mm
368.3mm
-
1
190.5mm
2
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit