Informations produit
Aperçu du produit
BC503C is a work tray module. The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. The Klein Tools work tray module helps keeps all of your tools in arms reach at any altitude. This will be ''The Lineman's Office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. Connects to the bucket work center rail system and holds a wide variety of lineman hand tools, power tools, and hardware. Multiple rails on the Bucket Work Centre Wall Assembly allow horizontal and vertical customization of module positioning.
- Positioned on the outside of an aerial bucket with optimal height to easily access tools
- Supporting arms lock beneath rail for optimal fit
- Work tray is 20.6 x 12.2 x 8.8inch to fit tools and hardware in a variety of sizes
- Bucket work center is an ecosystem that will revamp the way a lineman works
- 20.6'' overall length, 8.8'' overall height, 12.2'' overall width
- UV resistant, dielectric plastic material, grey color
- Compartment size is 17.6'' x 9.5'' x 7.7''
- Total cubic area is 1287cu inch (based on C32)
Remarques
Outside bucket use only. Maximum load 40lbs / 22.7Kg.
Spécifications techniques
Plastic
20.6"
Bucket Work Center Series
8.8"
12.2"
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit