2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Inspection
                                                                                                  5. Microscope Digital
                                                                                                  Imprimer la page

                                                                                                  ECH005

                                                                                                  Digital Microscope, 19x to 105x/28x to 151x Magnification, 1920x1080 Pixel, 2.22", EVO Cam II Series

                                                                                                  VISION ENGINEERING
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  VISION ENGINEERING ECH005
                                                                                                  VISION ENGINEERING ECH005
                                                                                                  VISION ENGINEERING ECH005
                                                                                                  FabricantVISION ENGINEERING
                                                                                                  Réf. FabricantECH005
                                                                                                  Code Commande67AC7162
                                                                                                  Gamme de produitEVO Cam II Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                  Informations produit

                                                                                                  VISION ENGINEERING
                                                                                                  FabricantVISION ENGINEERING
                                                                                                  Réf. FabricantECH005
                                                                                                  Code Commande67AC7162
                                                                                                  Gamme de produitEVO Cam II Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Magnification19x to 105x, 28x to 151x
                                                                                                  For Use WithMagnifying, Inspection
                                                                                                  Working Distance2.22"
                                                                                                  Camera Type1920 x 1080 Pixel
                                                                                                  Product RangeEVO Cam II Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  ECH005 is an EVO Cam II series, full HD high-definition digital video microscope. It is versatile, easy to use, and powerful! It also offers flexible configuration options which deliver optical magnification up to 760x and excellent image quality. Wide-field lenses and a range of precision objectives let one to choose a configuration that's an exact match for user needs. Making image capture and documentation simpler, more reliable, and faster - wherever ultra-sharp images are required for fault analysis, inspection and much more.

                                                                                                  • Exceptional high resolution 1090p/60fps image quality to help uncover hidden details
                                                                                                  • Full 360 degree inspection without the need to manipulate subjects under magnification
                                                                                                  • Intuitive, fast 60fps provides clear images without the motion blur
                                                                                                  • Stand alone, wireless or PC connectivity
                                                                                                  • Precise and efficient dimensioning with scalable grid and virtual caliper
                                                                                                  • Large field of view and long working distances
                                                                                                  • HDMI & USB 3.0 out
                                                                                                  • Wi-Fi capable
                                                                                                  • Saved file type in .png format

                                                                                                  Contenu

                                                                                                  Camera, Power adapter, Mains power supply, HDMI cable, USB3 cable, USB stick user guide, Lens cloth, Wi-Fi and USB 3.0.

                                                                                                  Spécifications techniques

                                                                                                  Magnification

                                                                                                  19x to 105x, 28x to 151x

                                                                                                  Working Distance

                                                                                                  2.22"

                                                                                                  Product Range

                                                                                                  EVO Cam II Series

                                                                                                  For Use With

                                                                                                  Magnifying, Inspection

                                                                                                  Camera Type

                                                                                                  1920 x 1080 Pixel

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility