Informations produit
Aperçu du produit
The 26700-204 is a Mighty Scope 1.3MP USB Digital Microscope features 500x fixed magnification, 0 to 3mm working distance and white LED illumination. Can be used mounted on the included stand or handheld. Produces crisp and bright images. Magnification fixed at 500x with a working distance of 0 to 3mm. The Mighty Scope has a large focus control knob for easy focusing, built-in LED brightness control wheel for instant control of lighting and a built-in image capture switch. Allows to capture, manipulate, annotate and measure. Instantly communicate findings with coworkers. Designed for high magnification applications.
- Easy to use 6-LED compact & handy digital microscope with a USB interface
- Active pixel technology produces sharp images and accurate color reproduction
- LED's can be turned on or off with brightness control wheel on the body
Applications
Maintenance & Repair
Contenu
USB digital microscope, Metal stand, Image capture software, Manual.
Spécifications techniques
500X
3mm
-
High Magnification Applications
-
No SVHC (10-Jun-2022)
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit