| Quantité | Prix |
|---|---|
| 1+ | 6 672,810 $ |
Informations produit
Aperçu du produit
DSZV-44-258-512 is a stereo zoom trinocular microscope DSZV-44 with mighty cam pro on PLED stand. The heart of this system is our mighty cam pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Built-in on screen tools provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Three different length units of millimeter, centimeter and micrometer are provided to meet various measurement requirements in different applications. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 1080p Full HD Imaging at 60 FPS, USB output connects to PC
- On-screen measurement tools for use in HDMI mode
- Advanced imaging/measurement software included, achieve instant auto focus
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to SD card, 22" HD monitor included
- View images through the eyepiece or a monitor simultaneously
- Easy adjust C-mount camera adapter for fine focusing, diopter adjustment on both eyepiece tubes
- Achieve instant auto focus with no need to adjust the optical lens
- Interpupillary distance adjustable from 2.047 to 2.95inch
- Size is 3.57 x 3.07 x 2.78inch
Contenu
DSZV-44 - stereo zoom microscope, 26100-258 - mighty cam pro USB+HDMI auto focus camera with SD card, 26800B-512 - PLED stand, 26700-406 - 22" HD monitor, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual, One stand with post and focus mount.
Spécifications techniques
10X to 44X
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
90mm
DSZV-44 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit